
Technical specifications
- Design: Axial
- Mounting type: Surface-mounted
- Nominal width 100 mm
- Mains frequency 50 Hz
- Direction: Ventilation
- Composition: Standard
- Product type
Small space fan
- Nominal voltage
230 V
20 W
- Rotational speed
2550 U/min
- Air flow rate
95 m³/h
- Suitable for pipe Ø
100 mm
- Ventilation features
With time-delay relay
IP45
- Factory colour
White
- Material
Plastic
- Dim
(W x H x D) 20.5000 x 19.5000 x 7.0000 mm
- Weight
620 g
- Width
20.5000 mm
- Height
19.5000 mm
- Depth
7.0000 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2295254 Helios Ventilatoren HR 90 KEZ Small space fan 230 V 95 m³/h 100 mm
User & Safety Instructions 2295254 Helios Ventilatoren HR 90 KEZ Small space fan 230 V 95 m³/h 100 mm
Information
Information 2295254 Helios Ventilatoren HR 90 KEZ Small space fan 230 V 95 m³/h 100 mm
Description
This text is machine translated.










