
Technical specifications
- Design: Ventilation
- Speed 1300 rpm
- Conveying medium temperature: -20..40 °C.
- Nominal diameter 150 mm
- Mains frequency 50 Hz
- Protection class: IP44
- Shutter flap: None
- Volume flow 180 m³/h
- Product type
Wall fan
- Operating voltage
230 V
- (Ø)
150 mm
- Air flow rate
180 m³/h
- Rotational speed
1300 U/min
- Fan features
Wall mounting option
- Dim
(Ø) 150 mm
- Weight
1.2 kg
n.rel.
- Rotor blades
8
- Reversible rotation direction
No
- Factory colour
White
- Air discharge
180 m³/h
- Material
Plastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2297917 Helios Ventilatoren HVR 150/4 E Wall fan (Ø) 150 mm Wall mounting option
User & Safety Instructions
User & Safety Instructions 2297917 Helios Ventilatoren HVR 150/4 E Wall fan (Ø) 150 mm Wall mounting option
Information
Information 2297917 Helios Ventilatoren HVR 150/4 E Wall fan (Ø) 150 mm Wall mounting option
Description
Flush-mounted room fan for installation in walls, shafts and windows. Can be used in openings with NW 150 for ventilation of small to medium rooms. Plastic housing with louvered grillee to cover the suction opening. High-performance axial impeller, 8-blades made of plastic. Single-phase AC capacitor motor, closed, design, maintenance-free, with thermal contacts installed in the winding, sealed, low-noise ball bearings with long-term lubrication, cannot be reversed.
This text is machine translated.
This text is machine translated.










