
Heller 17734 4 HSS Metal twist drill bit set 13-piece 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 6.5
Number
Technical specifications
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Drill hole Ø
2 mm
2.5 mm
3 mm
3.5 mm
4 mm
4.5 mm
5 mm
5.5 mm
6 mm
6.5 mm
Show more
- Tip angle
118°
- Content
1 Set
- Material
HSS
- Material properties
rolled
- Material suitability
Metal
Non-ferrous metal
Plastic
- Tool holder
Cylinder shank
- Weight
190.8 g
- Drill hole diameter
1.0 – 13.0 mm
Documents & Downloads
Datasheet
Datasheet 802144 Heller 17734 4 HSS Metal twist drill bit set 13-piece 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 6.5
User & Safety Instructions
User & Safety Instructions 802144 Heller 17734 4 HSS Metal twist drill bit set 13-piece 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 6.5
Description
Scope of delivery
- Ø 2/2.5/3/3.5/4/4.5/5/5.5/6/6.5/7/7.5/8 mm.








