
Heller 17735 D HSS Metal twist drill bit set 6-piece 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm cobalt DIN 338 Cylinder shank 1
Number
Highlights & Details
6pcs HSS cobalt stainless steel drill set to DIN 338
- Tungsten-molybdenum steel with 5% cobalt
Technical specifications
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Type
6pcs 2, 3, 4, 5, 6 and 8 mm.
- Drill hole Ø
2 mm
3 mm
4 mm
5 mm
6 mm
8 mm
- Content
1 Set
- Material
HSS
- Material properties
cobalt
- Material suitability
Metal
Non-ferrous metal
Stainless steel
Plastic
- Tool holder
Cylinder shank
- Material suitability
Stainless steel, steel, iron, cast iron, non-ferrous heavy metals and plastics
Documents & Downloads
Datasheet
Datasheet 825837 Heller 17735 D HSS Metal twist drill bit set 6-piece 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm cobalt DIN 338 Cylinder shank 1
User & Safety Instructions
User & Safety Instructions 825837 Heller 17735 D HSS Metal twist drill bit set 6-piece 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm cobalt DIN 338 Cylinder shank 1
Description
Features
- Precision cut for absolute accuracy
- Great durability through tungsten-molybdenum steel with 5% cobalt.
Scope of delivery
- Diameters 2/3/4/5/6/8 mm
- Sturdy plastic case.











