
Heller 17737 5 HSS Metal twist drill bit set 19-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5
Number
Highlights & Details
19pcs. HSS-R Steel driller set DIN 338 RN
- 1 -10 mm
- 0.5 mm increment
Technical specifications
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Type
19 pieces 1 -10 mm diameter
- Drill hole Ø
1 mm
1.5 mm
2 mm
2.5 mm
3 mm
3.5 mm
4 mm
4.5 mm
5 mm
5.5 mm
Show more
- Content
1 Set
- Material
HSS
- Material properties
rolled
- Material suitability
Metal
Non-ferrous metal
Plastic
- Tool holder
Cylinder shank
Documents & Downloads
Datasheet
Datasheet 824527 Heller 17737 5 HSS Metal twist drill bit set 19-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5
User & Safety Instructions
User & Safety Instructions 824527 Heller 17737 5 HSS Metal twist drill bit set 19-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5
Description
Features
- Ideal for drilling holes in unalloyed steels
- Cone shaped section with 118 ° point angle for long service periods
- Reliable HSS driller with consistent spiral density
- Precision tool according to DIN 338 RN
- Suitable for sheets, nonferrous metals, stainless steel, stainless steel, iron, cast iron and cast steel.
Scope of delivery
- Diameter of 1 to 10 mm can be increased in increments of 0.5 mm
- Steel sheet box





