
Number
Total (€ 4.03 / piece)
€ 4.03
plus VAT.
14-day return policy included
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
11 mm
- Content
1 pc(s)
- Material
HSS
- Material properties
rolled
- Material suitability
Metal
Non-ferrous metal
Plastic
- Tool holder
Cylinder shank
- Shank Ø
11 mm
- Working length
94 mm
- Total length
142 mm
- Weight
65.5 g
- Length
142 mm
Documents & Downloads
Datasheet
Datasheet 802297 Heller 17814 3 HSS Metal twist drill bit 11 mm Total length 142 mm rolled DIN 338 Cylinder shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 802297 Heller 17814 3 HSS Metal twist drill bit 11 mm Total length 142 mm rolled DIN 338 Cylinder shank 1 pc(s)
Description
Features
- Ideal for drilling holes in unalloyed steels
- Cone shaped section with 118 ° point angle for long life
- Reliable HSS driller with consistent spiral density
- Precision tool according to DIN 338 RN.
Hints
This text is machine translated.



