
Number
Total (€ 5.03 / piece)
€ 5.03
plus VAT.
Only 10 Piece(s) available
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
12 mm
- Content
1 pc(s)
- Material
HSS
- Material properties
rolled
- Material suitability
Metal
Non-ferrous metal
Plastic
- Tool holder
Cylinder shank
- Shank Ø
12 mm
- Working length
101 mm
- Total length
151 mm
- Weight
81.5 g
- Length
151 mm
Documents & Downloads
Datasheet
Datasheet 802305 Heller 17816 7 HSS Metal twist drill bit 12 mm Total length 151 mm rolled DIN 338 Cylinder shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 802305 Heller 17816 7 HSS Metal twist drill bit 12 mm Total length 151 mm rolled DIN 338 Cylinder shank 1 pc(s)
Description
Features
- Ideal for drilling holes in unalloyed steels
- Cone shaped section with 118 ° point angle for long life
- Reliable HSS driller with consistent spiral density
- Precision tool according to DIN 338 RN.
Hints
This text is machine translated.



