
Number (Package size 10 pc(s))
Total (€ 3.35 / piece)
€ 3.35
plus VAT.
14-day return policy included
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
1.6 mm
- Content
10 pc(s)
- Material
HSS
- Material properties
rolled
- Material suitability
Metal
Non-ferrous metal
Plastic
- Tool holder
Cylinder shank
- Shank Ø
1.6 mm
- Working length
20 mm
- Total length
43 mm
- Weight
9 g
- Length
43 mm
Documents & Downloads
Datasheet
Datasheet 803781 Heller 18456 4 HSS Metal twist drill bit 1.6 mm Total length 43 mm rolled DIN 338 Cylinder shank 10 pc(s)
User & Safety Instructions
User & Safety Instructions 803781 Heller 18456 4 HSS Metal twist drill bit 1.6 mm Total length 43 mm rolled DIN 338 Cylinder shank 10 pc(s)
Description
Features
- Ideal for drilling holes in unalloyed steels
- Cone shaped section with 118 ° point angle for long life
- Reliable HSS driller with consistent spiral density
- Precision tool according to DIN 338 RN.
Scope of delivery
- 10-piece.
Hints
This text is machine translated.



