
Number (Package size 10 pc(s))
Total (€ 4.19 / piece)
€ 4.19
plus VAT.
Only 10 Set(s) available
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
3.1 mm
- Content
10 pc(s)
- Material
HSS
- Material properties
rolled
- Material suitability
Metal
Non-ferrous metal
Plastic
- Tool holder
Cylinder shank
- Shank Ø
3.1 mm
- Working length
36 mm
- Total length
65 mm
- Weight
29.8 g
- Length
65 mm
Documents & Downloads
Datasheet
Datasheet 802180 Heller 18471 7 HSS Metal twist drill bit 3.1 mm Total length 65 mm rolled DIN 338 Cylinder shank 10 pc(s)
User & Safety Instructions
User & Safety Instructions 802180 Heller 18471 7 HSS Metal twist drill bit 3.1 mm Total length 65 mm rolled DIN 338 Cylinder shank 10 pc(s)
Description
Features
- Ideal for drilling holes in unalloyed steels
- Cone shaped section with 118 ° point angle for long life
- Reliable HSS driller with consistent spiral density
- Precision tool according to DIN 338 RN.
Scope of delivery
- 10-piece.
Hints
This text is machine translated.



