
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
5% = € 0.88
€ 16.76
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 17.64 / piece)
€ 17.64
plus VAT.
14-day return policy included
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
8.9 mm
- Content
10 pc(s)
- Material
HSS
- Material properties
rolled
- Material suitability
Metal
Non-ferrous metal
Plastic
- Tool holder
Cylinder shank
- Shank Ø
8.9 mm
- Working length
81 mm
- Total length
125 mm
- Weight
405.1 g
- Length
125 mm
Documents & Downloads
Datasheet
Datasheet 802275 Heller 18529 5 HSS Metal twist drill bit 8.9 mm Total length 125 mm rolled DIN 338 Cylinder shank 10 pc(s)
User & Safety Instructions
User & Safety Instructions 802275 Heller 18529 5 HSS Metal twist drill bit 8.9 mm Total length 125 mm rolled DIN 338 Cylinder shank 10 pc(s)
Description
Features
- Ideal for drilling holes in unalloyed steels
- Cone shaped section with 118 ° point angle for long life
- Reliable HSS driller with consistent spiral density
- Precision tool according to DIN 338 RN.
Scope of delivery
- 10-piece.
Hints
This text is machine translated.



