
Heller 18996 5 Forstner bit set 15-piece 10 mm, 12 mm, 14 mm, 15 mm, 16 mm, 20 mm, 22 mm, 24 mm, 25 mm, 30 mm, 32 mm, 35
EAN:
Part number:
Item no:
Number
Total (€ 201.67 / piece)
€ 201.67
plus VAT.
Only 3 Set(s) available
Technical specifications
- Product type
Forstner bit set
- DIN standard
DIN 7483-G
- Drill hole Ø
10 mm
12 mm
14 mm
15 mm
16 mm
20 mm
22 mm
24 mm
25 mm
30 mm
Show more
- Material suitability
Wood
- Tool holder
Cylinder shank
- Shank Ø
9.5 mm
- Content
1 Set
Documents & Downloads
Datasheet
Datasheet 801872 Heller 18996 5 Forstner bit set 15-piece 10 mm, 12 mm, 14 mm, 15 mm, 16 mm, 20 mm, 22 mm, 24 mm, 25 mm, 30 mm, 32 mm, 35
User & Safety Instructions
User & Safety Instructions 801872 Heller 18996 5 Forstner bit set 15-piece 10 mm, 12 mm, 14 mm, 15 mm, 16 mm, 20 mm, 22 mm, 24 mm, 25 mm, 30 mm, 32 mm, 35
Description
Features
- Ideal for blind holes in solid wood and wooden materials
- Serrated scope cutting and two main cutting guarantee precise holes also in edges near
- with precision-ground centring tip for accurate drilling
- Design according to DIN 7483 g.
Scope of delivery
- Ø 10/12/14/15/16/20/22/24/25/30/32/35/40/45/50 mm.
Hints
This text is machine translated.



