
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 7.13
5
6% = € 0.43
€ 6.70
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 7.13 / piece)
€ 7.13
plus VAT.
14-day return policy included
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
1.5 mm
- Content
10 pc(s)
- Material
HSS
- Material properties
rolled
- Material suitability
Metal
Non-ferrous metal
Plastic
- Tool holder
Cylinder shank
- Shank Ø
1.5 mm
- Working length
18 mm
- Total length
40 mm
- Weight
8.5 g
- Length
40 mm
Documents & Downloads
Datasheet
Datasheet 802023 Heller 21126 0 HSS Metal twist drill bit 1.5 mm Total length 40 mm rolled DIN 338 Cylinder shank 10 pc(s)
User & Safety Instructions
User & Safety Instructions 802023 Heller 21126 0 HSS Metal twist drill bit 1.5 mm Total length 40 mm rolled DIN 338 Cylinder shank 10 pc(s)
Description
Features
- Ideal for drillings in alloyed and unalloyed steel
- Precision ground in accordance with DIN 338 RN for excellent measurement accuracy of the drilling
- cross polished section and 135 ° point angle for optimum centring with drilling
- High rotational accuracy as per DIN 1414.
Scope of delivery
- 10-piece.
Hints
This text is machine translated.



