
Number (Package size 10 pc(s))
Total (€ 14.28 / piece)
€ 14.28
plus VAT.
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
6.3 mm
- Content
10 pc(s)
- Material
HSS
- Material properties
rolled
- Material suitability
Metal
Non-ferrous metal
Plastic
- Tool holder
Cylinder shank
- Shank Ø
6.3 mm
- Working length
63 mm
- Total length
101 mm
- Weight
189.6 g
- Length
101 mm
Documents & Downloads
Datasheet
Datasheet 802079 Heller 21174 1 HSS Metal twist drill bit 6.3 mm Total length 101 mm rolled DIN 338 Cylinder shank 10 pc(s)
User & Safety Instructions
User & Safety Instructions 802079 Heller 21174 1 HSS Metal twist drill bit 6.3 mm Total length 101 mm rolled DIN 338 Cylinder shank 10 pc(s)
Description
Features
- Ideal for drillings in alloyed and unalloyed steel
- Precision ground in accordance with DIN 338 RN for excellent measurement accuracy of the drilling
- cross polished section and 135 ° point angle for optimum centring with drilling
- High rotational accuracy as per DIN 1414.
Scope of delivery
- 10-piece.
Hints
This text is machine translated.



