
Number (Package size 10 pc(s))
Total (€ 19.32 / piece)
€ 19.32
plus VAT.
Only 8 Set(s) available
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
6.8 mm
- Content
10 pc(s)
- Material
HSS
- Material properties
rolled
- Material suitability
Metal
Non-ferrous metal
Plastic
- Tool holder
Cylinder shank
- Shank Ø
6.8 mm
- Working length
69 mm
- Total length
109 mm
- Weight
229.7 g
- Length
109 mm
Documents & Downloads
Datasheet
Datasheet 802086 Heller 21179 6 HSS Metal twist drill bit 6.8 mm Total length 109 mm rolled DIN 338 Cylinder shank 10 pc(s)
User & Safety Instructions
User & Safety Instructions 802086 Heller 21179 6 HSS Metal twist drill bit 6.8 mm Total length 109 mm rolled DIN 338 Cylinder shank 10 pc(s)
Description
Features
- Ideal for drillings in alloyed and unalloyed steel
- Precision ground in accordance with DIN 338 RN for excellent measurement accuracy of the drilling
- cross polished section and 135 ° point angle for optimum centring with drilling
- High rotational accuracy as per DIN 1414.
Scope of delivery
- 10-piece.
Hints
This text is machine translated.



