
Number (Package size 10 pc(s))
Total (€ 21.84 / piece)
€ 21.84
plus VAT.
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
3.2 mm
- Tip angle
135°
- Content
10 pc(s)
- Material
HSS
- Material properties
cobalt
- Material suitability
Metal
Non-ferrous metal
Stainless steel
Plastic
- Tool holder
Cylinder shank
- Shank Ø
3.2 mm
- Working length
36 mm
- Total length
65 mm
- Weight
35.9 g
- Length
65 mm
Documents & Downloads
Datasheet
Datasheet 802834 Heller 21273 1 HSS Metal twist drill bit 3.2 mm Total length 65 mm cobalt DIN 338 Cylinder shank 10 pc(s)
User & Safety Instructions
User & Safety Instructions 802834 Heller 21273 1 HSS Metal twist drill bit 3.2 mm Total length 65 mm cobalt DIN 338 Cylinder shank 10 pc(s)
Description
Features
- For numerous drills in high-alloy steel and stainless steel
- cross polished section and 135 ° point angle for optimum, precise drilling
- uses a special HSS steel with 5% cobalt
- Precision tool according to DIN 338 RN for excellent measurement accuracy of the drilling
- High rotational accuracy as per DIN 1414.
Scope of delivery
- 10-piece.
Hints
This text is machine translated.



