
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 31.08
3
4% = € 1.35
€ 29.73
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 31.08 / piece)
€ 31.08
plus VAT.
Only 2 Set(s) available
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
4.7 mm
- Tip angle
135°
- Content
10 pc(s)
- Material
HSS
- Material properties
cobalt
- Material suitability
Metal
Non-ferrous metal
Stainless steel
Plastic
- Tool holder
Cylinder shank
- Shank Ø
4.7 mm
- Working length
47 mm
- Total length
80 mm
- Weight
83 g
- Length
80 mm
Documents & Downloads
Datasheet
Datasheet 802853 Heller 21288 5 HSS Metal twist drill bit 4.7 mm Total length 80 mm cobalt DIN 338 Cylinder shank 10 pc(s)
User & Safety Instructions
User & Safety Instructions 802853 Heller 21288 5 HSS Metal twist drill bit 4.7 mm Total length 80 mm cobalt DIN 338 Cylinder shank 10 pc(s)
Description
Features
- For numerous drills in high-alloy steel and stainless steel
- cross polished section and 135 ° point angle for optimum, precise drilling
- uses a special HSS steel with 5% cobalt
- Precision tool according to DIN 338 RN for excellent measurement accuracy of the drilling
- High rotational accuracy as per DIN 1414.
Scope of delivery
- 10-piece.
Hints
This text is machine translated.



