
Number (Package size 10 pc(s))
Total (€ 65.54 / piece)
€ 65.54
plus VAT.
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
8 mm
- Tip angle
135°
- Content
10 pc(s)
- Material
HSS
- Material properties
cobalt
- Material suitability
Metal
Non-ferrous metal
Stainless steel
Plastic
- Tool holder
Cylinder shank
- Shank Ø
8 mm
- Working length
75 mm
- Total length
117 mm
- Weight
357 g
- Length
117 mm
Documents & Downloads
Datasheet
Datasheet 802895 Heller 21321 9 HSS Metal twist drill bit 8 mm Total length 117 mm cobalt DIN 338 Cylinder shank 10 pc(s)
User & Safety Instructions
User & Safety Instructions 802895 Heller 21321 9 HSS Metal twist drill bit 8 mm Total length 117 mm cobalt DIN 338 Cylinder shank 10 pc(s)
Description
Features
- For numerous drills in high-alloy steel and stainless steel
- cross polished section and 135 ° point angle for optimum, precise drilling
- uses a special HSS steel with 5% cobalt
- Precision tool according to DIN 338 RN for excellent measurement accuracy of the drilling
- High rotational accuracy as per DIN 1414.
Scope of delivery
- 10-piece.
Hints
This text is machine translated.



