
Number (Package size 10 pc(s))
Total (€ 17.64 / piece)
€ 17.64
plus VAT.
Highlights & Details
HSS Stahlb. Long DIN 340 5 mm Pack contents: 10 pieces
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 340
- Drill hole Ø
5 mm
- Content
10 pc(s)
- Material
HSS
- Material properties
rolled
- Material suitability
Metal
Non-ferrous metal
Plastic
- Tool holder
Cylinder shank
- Shank Ø
5 mm
- Working length
87 mm
- Total length
132 mm
- Weight
162.6 g
- Length
132 mm
Documents & Downloads
Datasheet
Datasheet 802375 Heller 21389 9 HSS Metal twist drill bit 5 mm Total length 132 mm rolled DIN 340 Cylinder shank 10 pc(s)
User & Safety Instructions
User & Safety Instructions 802375 Heller 21389 9 HSS Metal twist drill bit 5 mm Total length 132 mm rolled DIN 340 Cylinder shank 10 pc(s)
Description
Features
- Extra long for large hole depths, such as holes by bore sockets
- precision grinding grooves and diameter for excellent centring
- Made in accordance with DIN 340
- Reinforced Core - thereby particularly break-proof.
Scope of delivery
- 10-piece.
Hints
This text is machine translated.




