
Number (Package size 5 pc(s))
Total (€ 35.29 / piece)
€ 35.29
plus VAT.
14-day return policy included
Highlights & Details
HSS Stahlb. Long DIN 340 12.5 mm Pack Contents 5 items
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 340
- Drill hole Ø
12.5 mm
- Content
5 pc(s)
- Material
HSS
- Material properties
rolled
- Material suitability
Metal
Non-ferrous metal
Plastic
- Tool holder
Cylinder shank
- Shank Ø
12.5 mm
- Working length
134 mm
- Total length
205 mm
- Weight
699.1 g
- Length
205 mm
Documents & Downloads
Datasheet
Datasheet 802404 Heller 21406 3 HSS Metal twist drill bit 12.5 mm Total length 205 mm rolled DIN 340 Cylinder shank 5 pc(s)
User & Safety Instructions
User & Safety Instructions 802404 Heller 21406 3 HSS Metal twist drill bit 12.5 mm Total length 205 mm rolled DIN 340 Cylinder shank 5 pc(s)
Description
Features
- Extra long for large hole depths, such as holes by bore sockets
- precision grinding grooves and diameter for excellent centring
- Made in accordance with DIN 340
- Reinforced Core - thereby particularly break-proof.
Scope of delivery
- 5 pieces.
Hints
This text is machine translated.




