
Number
Total (€ 12.60 / piece)
€ 12.60
plus VAT.
Only 1 Piece(s) available
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
19 mm
- Content
1 pc(s)
- Material
HSS
- Material properties
rolled
- Material suitability
Metal
Non-ferrous metal
Plastic
- Tool holder
Cylinder shank
- Shank Ø
13 mm
- Working length
135 mm
- Total length
198 mm
- Weight
192.6 g
- Length
198 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 802448 Heller 21560 2 HSS Metal twist drill bit 19 mm Total length 198 mm rolled DIN 338 Cylinder shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 802448 Heller 21560 2 HSS Metal twist drill bit 19 mm Total length 198 mm rolled DIN 338 Cylinder shank 1 pc(s)
Description
Features
- Stepped shaft allows holes larger diameters in a small drill chuck and in hand drills
- Cone shaped section with 118 ° point angle for maximum long shelf-life
- Ideal for drillings in alloyed and unalloyed steels up to 1100 N/mm².
Hints
This text is machine translated.


