
Heller 21961 7 HSS Metal twist drill bit set 19-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5
Number
Highlights & Details
19pcs. HSS-G Steel driller set DIN 338 RN
- 1 -10 mm diameter
- 0.5 mm increment
Technical specifications
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Type
19 pieces 1 -10 mm diameter
- Drill hole Ø
1 mm
1.5 mm
2 mm
2.5 mm
3 mm
3.5 mm
4 mm
4.5 mm
5 mm
5.5 mm
Show more
- Content
1 Set
- Material
HSS
- Material properties
cut
- Material suitability
Metal
Plastic
Non-ferrous metal
- Tool holder
Cylinder shank
Documents & Downloads
Datasheet
Datasheet 824525 Heller 21961 7 HSS Metal twist drill bit set 19-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5
User & Safety Instructions
User & Safety Instructions 824525 Heller 21961 7 HSS Metal twist drill bit set 19-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5
Description
Features
- Ideal for drillings in alloyed and unalloyed steels
- Accurate grinding as per DIN 338 RN for excellent measurement accuracy of the drilling
- Cross polished section and 135 ° point angle for optimum centring with drilling
- High rotational accuracy as per DIN 1414
- Suitable for sheets, nonferrous metals, stainless steel, stainless steel, iron, cast iron and cast steel.
Scope of delivery
- Diameter of 1 to 10 mm can be increased in increments of 0.5 mm
- Steel sheet box



