
Heller 24646 0 Wood twist drill bit set 10-piece 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm Cylinder
Number
Highlights & Details
10-piece CV wood drill bit set, 3 – 12 mm
Technical specifications
- Product type
Wood twist drill bit set
- Drill hole Ø
3 mm
4 mm
5 mm
6 mm
7 mm
8 mm
9 mm
10 mm
11 mm
12 mm
- Material
Chromium vanadium steel
- Material suitability
Wood
- Tool holder
Cylinder shank
- Content
1 Set
- Material suitability
Beams, coated chipboard, veneered wood, hard wood, formwork board, chipboard, end-grain wood, soft wood
Documents & Downloads
Datasheet
Datasheet 824522 Heller 24646 0 Wood twist drill bit set 10-piece 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm Cylinder
User & Safety Instructions
User & Safety Instructions 824522 Heller 24646 0 Wood twist drill bit set 10-piece 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm Cylinder
Description
Features
- Cylindrical shank
- Accurate drilling and clean holes thanks to ground centre point and two spurs
- Extra robust thanks to wear-resistant steel
- Fast advance and chip removal in hardwood and softwood
- Also suitable for use with cordless drills
- MAXXBOX™ made of unbreakable ABS material.
Scope of delivery
- Diameters 3/4/5/6/7/8/9/10/11/12 mm
- MAXXBOX™.









