
Number
Total (€ 29.40 / piece)
€ 29.40
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 1869
- Drill hole Ø
8 mm
- Content
1 pc(s)
- Material
HSS
- Material properties
cut
- Material suitability
Metal
Plastic
Non-ferrous metal
- Tool holder
Cylinder shank
- Shank Ø
8 mm
- Working length
210 mm
- Total length
305 mm
- Weight
95.2 g
- Length
305 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 802579 Heller 26128 9 HSS Metal twist drill bit 8 mm Total length 305 mm cut DIN 1869 Cylinder shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 802579 Heller 26128 9 HSS Metal twist drill bit 8 mm Total length 305 mm cut DIN 1869 Cylinder shank 1 pc(s)
Description
Features
- Special HSS twist drill bits to DIN 1869 for extra-deep holes and low-lying holes
- special helical design for high rotational accuracy and stability of form of the drill
- Fast chip removal by Parabolic-Wendel
- regular air speeds up the drilling process and increases the service life
- for a variety of metals up to a strength of 900 N/mm².
Hints
This text is machine translated.



