
Technical specifications
- Product type
Hammer drill bit
- Drill hole Ø
8 mm
- Material
Carbide metal
- Material properties
carbide-tipped
- Material suitability
Concrete
Stone
Masonry
- Working length
900 mm
- Content
1 pc(s)
- Total length
950 mm
- Tool holder
SDS-Plus
- Shank Ø
10 mm
- Drill features
Twin tip
- Length
950 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2251714 Heller 29740 0 29740 0 Carbide metal Hammer drill bit 1-piece 8 mm Total length 950 mm SDS-Plus 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2251714 Heller 29740 0 29740 0 Carbide metal Hammer drill bit 1-piece 8 mm Total length 950 mm SDS-Plus 1 pc(s)



