
Technical specifications
- Tip angle 15°
- Product type
Hammer drill bit
- Drill hole Ø
8 mm
- Material
Carbide metal
- Material properties
carbide-tipped
- Material suitability
Concrete
Stone
- Working length
150 mm
- Content
11 pc(s)
- Total length
210 mm
- Tool holder
SDS-Plus
- Shank Ø
10 mm
- Drill features
Twin tip
- Length
210 mm
Documents & Downloads
Datasheet
Datasheet 2611752 Heller 4Power SDS-Plus Hammerbohrer 29855 Carbide metal Hammer drill bit 8 mm Total length 210 mm SDS-Plus 11 pc(s)
User & Safety Instructions
User & Safety Instructions 2611752 Heller 4Power SDS-Plus Hammerbohrer 29855 Carbide metal Hammer drill bit 8 mm Total length 210 mm SDS-Plus 11 pc(s)
Description
The best four-cutter from Heller! The Profi-4Power with SDS-plus mounting is equipped with 4 hard metal cutting and thus enables fast and reliable drilling in concrete and armouring. The robust cutting edges and the recessed carbide head make the 4Power very resistant, so that a powerful drilling progress is achieved even when drilling in armor.
This text is machine translated.
This text is machine translated.
Features
- 8 x 150X210 mm




