
Technical specifications
- Tip angle 170°
- Product type
Hammer drill bit
- Drill hole Ø
22 mm
- Material
Carbide metal
- Material properties
hardened
- Material suitability
Concrete
Stone
- Working length
750 mm
- Content
1 pc(s)
- Total length
800 mm
- Tool holder
SDS-Plus
- Shank Ø
10 mm
- Drill features
Twin tip
- Length
850 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2454872 Heller Bionic Pro SDS-Plus Hammerbohrer 25890 Carbide metal Hammer drill bit 22 mm Total length 800 mm SDS-Plus 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2454872 Heller Bionic Pro SDS-Plus Hammerbohrer 25890 Carbide metal Hammer drill bit 22 mm Total length 800 mm SDS-Plus 1 pc(s)
Description
The most successful Heller hammer drill ever! The Bionic Pro SDS-plus two-cutter is extremely robust and very powerful. The patented carbide drill head ensures high service life and, in combination with the optimized carbide cutting edge, ensures particularly fast drilling progress - even in armouring. Another plus point is the Twinmax 3D spiral, which transports the drill flour very efficiently and minimizes dust deflections.
This text is machine translated.
This text is machine translated.
Features
- 22 x 750X800 mm




