
Technical specifications
- Angle of the tip: 17°
- Product type
Hammer drill bit
- Drill hole Ø
8 mm
- Material
Carbide metal
- Material properties
carbide-tipped
- Material suitability
Concrete
Stone
- Working length
50 mm
- Content
11 pc(s)
- Total length
110 mm
- Tool holder
SDS-Plus
- Shank Ø
10 mm
- Drill features
Twin tip
- Length
110 mm
Documents & Downloads
Datasheet
Datasheet 2611749 Heller Bionic Pro SDS-Plus Hammerbohrer 31023 Carbide metal Hammer drill bit 8 mm Total length 110 mm SDS-Plus 11 pc(s)
User & Safety Instructions
User & Safety Instructions 2611749 Heller Bionic Pro SDS-Plus Hammerbohrer 31023 Carbide metal Hammer drill bit 8 mm Total length 110 mm SDS-Plus 11 pc(s)
Description
The most successful Heller hammer drill ever! The Bionic Pro SDS-plus two-cutter is extremely robust and very powerful. The patented carbide drill head ensures high service life and, in combination with the optimized carbide cutting edge, ensures particularly fast drilling progress - even in armouring. Another plus point is the Twinmax 3D spiral, which transports the drill flour very efficiently and minimizes dust deflections.
This text is machine translated.
This text is machine translated.
Features
- 8 x 50X110 mm




