
Technical specifications
- Angle of the tip: 17°
- Product type
Hammer drill bit
- Drill hole Ø
16 mm
- Material
Carbide metal
- Material suitability
Concrete
Stone
- Working length
150 mm
- Content
11 pc(s)
- Total length
210 mm
- Tool holder
SDS-Plus
- Shank Ø
10 mm
- Drill features
Spiral groove
- Length
210 mm
Documents & Downloads
Datasheet
Datasheet 2611774 Heller Bionic Pro SDS-Plus Hammerbohrer 31034 Carbide metal Hammer drill bit 16 mm Total length 210 mm SDS-Plus 11 pc(s)
User & Safety Instructions
User & Safety Instructions 2611774 Heller Bionic Pro SDS-Plus Hammerbohrer 31034 Carbide metal Hammer drill bit 16 mm Total length 210 mm SDS-Plus 11 pc(s)
Description
The most successful Heller hammer drill ever! The Bionic Pro SDS-plus two-cutter is extremely robust and very powerful. The patented carbide drill head ensures high service life and, in combination with the optimized carbide cutting edge, ensures particularly fast drilling progress - even in armouring. Another plus point is the Twinmax 3D spiral, which transports the drill flour very efficiently and minimizes dust deflections.
This text is machine translated.
This text is machine translated.
Features
- 16 x 150X210 mm




