
Technical specifications
- Length of cut: 200mm
- Tip angle 160
- Product type
Hammer drill bit
- Drill hole Ø
35 mm
- Material
Solid carbide metal
- Material suitability
Concrete
Stone
- Working length
27 mm
- Content
1 pc(s)
- Total length
320 mm
- Tool holder
SDS-Max
- Shank Ø
18 mm
- Drill features
Twin tip
- Length
320 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2467814 Heller Enduro Y-Cutter SDS-Max Hammerbohrer 22386 Solid carbide metal Hammer drill bit 35 mm Total length 320 mm SDS-Max
User & Safety Instructions
User & Safety Instructions 2467814 Heller Enduro Y-Cutter SDS-Max Hammerbohrer 22386 Solid carbide metal Hammer drill bit 35 mm Total length 320 mm SDS-Max
Description
The Enduro Y-Cutter hammer drill (available from 18mm diameter) combines speed and robustness in perfection - even in reinforced concrete. The recessed carbide head makes this drill extremely resistant. The user also benefits from very low vibration and particularly light drilling.
This text is machine translated.
This text is machine translated.
Features
- 35 x 200X320 mm




