
Technical specifications
- Product type
Hammer drill bit
- Drill hole Ø
25 mm
30 mm
35 mm
- Material
Solid carbide metal
- Material properties
carbide-tipped
- Material suitability
Stone
Masonry
- Working length
27 mm
- Content
3 pc(s)
- Tool holder
SDS-Max
- Drill features
Twin tip
Documents & Downloads
Datasheet
Datasheet 2611782 Heller Enduro Y-Cutter SDS-Max Hammerbohrer 22470 Solid carbide metal Hammer drill bit 25 mm, 30 mm, 35 mm SDS-Max 3 pc(
User & Safety Instructions
User & Safety Instructions 2611782 Heller Enduro Y-Cutter SDS-Max Hammerbohrer 22470 Solid carbide metal Hammer drill bit 25 mm, 30 mm, 35 mm SDS-Max 3 pc(
Description
The Enduro Y-Cutter hammer drill (available from 18mm diameter) combines speed and robustness in perfection - even in reinforced concrete. The recessed carbide head makes this drill extremely resistant. The user also benefits from very low vibration and particularly light drilling.
This text is machine translated.
This text is machine translated.
Features
- 25/30/35 X -X- mm




