
Number
Total (€ 4.03 / piece)
€ 4.03
plus VAT.
Only 4 Piece(s) available
Technical specifications
- Product type
Concrete twist drill bit
- Drill hole Ø
6 mm
- Material
Carbide metal
- Material suitability
Masonry
Stone
Concrete
- Working length
60 mm
- Content
1 pc(s)
- Total length
100 mm
- Tool holder
Cylinder shank
- Shank Ø
6 mm
- Weight
17.2 g
- Length
100 mm
- Width
24 mm
- Bore diameter
6 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 803417 Heller Power 3000 10005 2 Carbide metal Concrete twist drill bit 6 mm Total length 100 mm Cylinder shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 803417 Heller Power 3000 10005 2 Carbide metal Concrete twist drill bit 6 mm Total length 100 mm Cylinder shank 1 pc(s)
Description
Hints
This text is machine translated.





