
Heller Power 3000 16873 1 Carbide metal Concrete twist drill bit set 4-piece 5 mm, 6 mm, 8 mm, 10 mm Total length 120 mm
Number
Technical specifications
- 5 x 50 x 90 mm
- 6 x 60 x 100 mm
- 8 x 80 x 120 mm
- 10 x 80 x 120 mm
- Product type
Concrete twist drill bit set
- Drill hole Ø
5 mm
6 mm
8 mm
10 mm
- Material
Carbide metal
- Material properties
carbide-tipped
- Material suitability
Masonry
Stone
Concrete
- Working length
50 mm
60 mm
80 mm
- Content
1 Set
- Total length
120 mm
- Tool holder
Cylinder shank
- Drill features
Spiral groove
- Length
520 mm
- Width
40 mm
Documents & Downloads
Datasheet
Datasheet 803402 Heller Power 3000 16873 1 Carbide metal Concrete twist drill bit set 4-piece 5 mm, 6 mm, 8 mm, 10 mm Total length 120 mm
User & Safety Instructions
User & Safety Instructions 803402 Heller Power 3000 16873 1 Carbide metal Concrete twist drill bit set 4-piece 5 mm, 6 mm, 8 mm, 10 mm Total length 120 mm
Description
Scope of delivery
- Dia. 5/6/8/10 mm





