
Technical specifications
- Length of cut: 100mm
- Angle of the tip: 130
- Product type
Hammer drill bit
- Drill hole Ø
10 mm
- Material
Carbide metal
- Material properties
carbide-tipped
- Material suitability
Concrete
Stone
- Working length
27 mm
- Content
1 pc(s)
- Total length
160 mm
- Tool holder
SDS-Plus
- Shank Ø
10 mm
- Length
160 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2467803 Heller Prefix SDS-Plus Hammerbohrer 25320 Carbide metal Hammer drill bit 10 mm Total length 160 mm SDS-Plus 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2467803 Heller Prefix SDS-Plus Hammerbohrer 25320 Carbide metal Hammer drill bit 10 mm Total length 160 mm SDS-Plus 1 pc(s)
Description
Reliable entry hammer drill.
This text is machine translated.
This text is machine translated.
Features
- 10 x 100X160 mm




