Heller Proconcrete Beton- & Steinbohrer 17755 Carbide metal Hammer drill bit set 4 mm, 5 mm, 6 mm, 8 mm, 10 mm Cylinder
EAN:
Part number:
Item no:
Technical specifications
- Product type
Hammer drill bit set
- Drill hole Ø
4 mm
5 mm
6 mm
8 mm
10 mm
- Material
Carbide metal
- Material suitability
Concrete
Stone
- Working length
27 mm
- Content
5 pc(s)
- Tool holder
Cylinder shank
- Drill features
Spiral groove
Documents & Downloads
Datasheet
Datasheet 2611765 Heller Proconcrete Beton- & Steinbohrer 17755 Carbide metal Hammer drill bit set 4 mm, 5 mm, 6 mm, 8 mm, 10 mm Cylinder
User & Safety Instructions
User & Safety Instructions 2611765 Heller Proconcrete Beton- & Steinbohrer 17755 Carbide metal Hammer drill bit set 4 mm, 5 mm, 6 mm, 8 mm, 10 mm Cylinder
Description
The Heller ProConcrete is an extremely robust and durable drill for impact drills. Proven for all tasks in concrete and stone.
This text is machine translated.
This text is machine translated.
Features
- 4/5/6/8/10 X -X- mm