
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
14-day return policy included
Technical specifications
- Product type
Masonry twist drill bit
- Drill hole Ø
16 mm
- Material
Carbide metal
- Material properties
carbide-tipped
- Material suitability
Masonry
Stone
Concrete
- Working length
90 mm
- Content
1 pc(s)
- Total length
150 mm
- Tool holder
Cylinder shank
- Weight
133.1 g
- Drill features
Spiral groove
- Length
150 mm
- Width
36 mm
- Bore diameter
16 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 803925 Heller ProStone 18033 7 Carbide metal Masonry twist drill bit 16 mm Total length 150 mm Cylinder shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 803925 Heller ProStone 18033 7 Carbide metal Masonry twist drill bit 16 mm Total length 150 mm Cylinder shank 1 pc(s)
Description
Hints
This text is machine translated.



