
Number
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
Only 6 Piece(s) available
Technical specifications
- Product type
Masonry twist drill bit
- Drill hole Ø
18 mm
- Material
Carbide metal
- Material properties
carbide-tipped
- Material suitability
Masonry
Stone
Concrete
- Working length
100 mm
- Content
1 pc(s)
- Total length
160 mm
- Tool holder
Cylinder shank
- Weight
175.5 g
- Length
160 mm
- Width
36 mm
- Bore diameter
18 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 803538 Heller ProStone 18034 4 Carbide metal Masonry twist drill bit 18 mm Total length 160 mm Cylinder shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 803538 Heller ProStone 18034 4 Carbide metal Masonry twist drill bit 18 mm Total length 160 mm Cylinder shank 1 pc(s)
Description
Hints
This text is machine translated.



