
Number
Total (€ 13.44 / piece)
€ 13.44
plus VAT.
14-day return policy included
Technical specifications
- Product type
Masonry twist drill bit
- Drill hole Ø
20 mm
- Material
Carbide metal
- Material properties
carbide-tipped
- Material suitability
Masonry
Stone
Concrete
- Working length
100 mm
- Content
1 pc(s)
- Total length
160 mm
- Tool holder
Cylinder shank
- Weight
228.1 g
- Drill features
Spiral groove
- Length
160 mm
- Width
36 mm
- Bore diameter
20 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 803541 Heller ProStone 18035 1 Carbide metal Masonry twist drill bit 20 mm Total length 160 mm Cylinder shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 803541 Heller ProStone 18035 1 Carbide metal Masonry twist drill bit 20 mm Total length 160 mm Cylinder shank 1 pc(s)
Description
Hints
This text is machine translated.



