
Technical specifications
- Length of cut: 500mm
- Angle of the tip: 130
- Product type
Masonry twist drill bit
- Drill hole Ø
14 mm
- Material
Carbide metal
- Material suitability
Concrete
Stone
- Working length
27 mm
- Content
1 pc(s)
- Total length
600 mm
- Tool holder
Cylinder shank
- Shank Ø
14 mm
- Length
600 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2467841 Heller Prostone Steinbohrer 24623 Carbide metal Masonry twist drill bit 14 mm Total length 600 mm Cylinder shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2467841 Heller Prostone Steinbohrer 24623 Carbide metal Masonry twist drill bit 14 mm Total length 600 mm Cylinder shank 1 pc(s)
Description
The Heller PROSTONE drills quickly, well and reliably in stone and is particularly suitable for use in cordless drills. The 4-spiral feed spiral transports the drill meal quickly. The use of a stable hard metal plate ensures long service life. The PROSTONE has a CYL recording.
This text is machine translated.
This text is machine translated.
Features
- 14 x 500X600 mm



