
Technical specifications
- Length of cut: 275mm
- Angle of the tip: 130
- Product type
Masonry twist drill bit
- Drill hole Ø
16 mm
- Material
Carbide metal
- Material properties
carbide-tipped
- Material suitability
Concrete
Stone
- Working length
27 mm
- Content
1 pc(s)
- Total length
400 mm
- Tool holder
Cylinder shank
- Shank Ø
16 mm
- Drill features
Spiral groove
- Length
400 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2467860 Heller Prostone Steinbohrer 24626 Carbide metal Masonry twist drill bit 16 mm Total length 400 mm Cylinder shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2467860 Heller Prostone Steinbohrer 24626 Carbide metal Masonry twist drill bit 16 mm Total length 400 mm Cylinder shank 1 pc(s)
Description
The Heller PROSTONE drills quickly, well and reliably in stone and is particularly suitable for use in cordless drills. The 4-spiral feed spiral transports the drill meal quickly. The use of a stable hard metal plate ensures long service life. The PROSTONE has a CYL recording.
This text is machine translated.
This text is machine translated.
Features
- 16 x 275X400 mm



