
Heller ProXtreme 28263 5 Carbide metal Concrete twist drill bit set 4-piece 5 mm, 6 mm, 8 mm, 10 mm Triangular shank 1 S
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 22.68
3
4% = € 0.98
€ 21.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 22.68 / piece)
€ 22.68
plus VAT.
Only 3 Piece(s) available
Technical specifications
- Product type
Concrete twist drill bit set
- Drill hole Ø
5 mm
6 mm
8 mm
10 mm
- Material
Carbide metal
- Material properties
carbide-tipped
- Material suitability
Concrete
Stone
Roof tile
Masonry
Tiles
- Content
1 Set
- Tool holder
Triangular shank
Documents & Downloads
Datasheet
Datasheet 1373639 Heller ProXtreme 28263 5 Carbide metal Concrete twist drill bit set 4-piece 5 mm, 6 mm, 8 mm, 10 mm Triangular shank 1 S
User & Safety Instructions
User & Safety Instructions 1373639 Heller ProXtreme 28263 5 Carbide metal Concrete twist drill bit set 4-piece 5 mm, 6 mm, 8 mm, 10 mm Triangular shank 1 S
Description
Excellent results thanks to special polished finish. With 3-edge recording as rotation stop.
Scope of delivery
- Proximity treme concrete and natural stone drill Ø 5/6/8/10 mm.
Hints
This text is machine translated.




