
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
14-day return policy included
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
3 mm
- Tip angle
135°
- Content
1 pc(s)
- Material
HSS TiN
- Material properties
titanium-coated
- Material suitability
Metal
- Tensile strength (max.)
1400 N/mm²
- Tool holder
Cylinder shank
- Working length
33 mm
- Total length
61 mm
Documents & Downloads
Datasheet
Datasheet 1899683 Heller 29285 6 HSS TiN Metal twist drill bit 3 mm Total length 61 mm titanium-coated DIN 338 Cylinder shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1899683 Heller 29285 6 HSS TiN Metal twist drill bit 3 mm Total length 61 mm titanium-coated DIN 338 Cylinder shank 1 pc(s)
Description
Features
- Titanium coating for particularly long life and drilling performance
- In special HSS quality for long service life
- Cross polished section and 135° point angle for optimum centring when drilling
- Accurate grinding as per DIN 338 RN for excellent measurement accuracy of the drilling
- High rotational accuracy as per DIN 1414
- Range of application: Steel (alloyed and unalloyed), iron, cast iron, sheet metal, non-ferrous metals, plastics, steel and cast steel up to 1400N/mm² strength
- This text is machine translated.


