
Heller ProXtreme 28247 5 Carbide metal Concrete twist drill bit 5 mm Total length 115 mm Triangular shank 1 pc(s)
EAN:
Part number:
Item no:
Total (€ 4.03 / piece)
€ 4.03
plus VAT.
14-day return policy included
Technical specifications
- Product type
Concrete twist drill bit
- Drill hole Ø
5 mm
- Material
Carbide metal
- Material suitability
Concrete
Stone
Roof tile
Masonry
Tiles
- Working length
45 mm
- Content
1 pc(s)
- Total length
115 mm
- Tool holder
Triangular shank
- Length
300 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1373626 Heller ProXtreme 28247 5 Carbide metal Concrete twist drill bit 5 mm Total length 115 mm Triangular shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1373626 Heller ProXtreme 28247 5 Carbide metal Concrete twist drill bit 5 mm Total length 115 mm Triangular shank 1 pc(s)
Description
Excellent results thanks to special polished finish. With 3-edge recording as rotation stop.
Hints
This text is machine translated.



