
Heller TRIJET 26813 4 Carbide metal Hammer drill bit set 7-piece 5 mm, 6 mm, 6 mm, 8 mm, 8 mm, 10 mm, 12 mm SDS-Plus 1 S
EAN:
Part number:
Item no:
Number
Total (€ 43.69 / piece)
€ 43.69
plus VAT.
14-day return policy included
Highlights & Details
7-PCS. 4pcs. SDS Plus hammer drill set
Technical specifications
- Product type
Hammer drill bit set
- Drill hole Ø
5 mm
6 mm
6 mm
8 mm
8 mm
10 mm
12 mm
- Material
Carbide metal
- Material suitability
Masonry
Stone
Concrete
- Content
1 Set
- Tool holder
SDS-Plus
- Standards
PGM and DIBt
Documents & Downloads
Datasheet
Datasheet 821670 Heller TRIJET 26813 4 Carbide metal Hammer drill bit set 7-piece 5 mm, 6 mm, 6 mm, 8 mm, 8 mm, 10 mm, 12 mm SDS-Plus 1 S
User & Safety Instructions
User & Safety Instructions 821670 Heller TRIJET 26813 4 Carbide metal Hammer drill bit set 7-piece 5 mm, 6 mm, 6 mm, 8 mm, 8 mm, 10 mm, 12 mm SDS-Plus 1 S
Description
Hammer drilling in new Dimension: Powerful, fast and durable.
Features
- Blade cutter with 3 wings for gives increased effeciency during material removing.
- Strong power transmission during drilling by wave forming head designs
- Highest life span due to extremely continulusly sealing One-phase hard metal placing
- Stable head geometry by left hard metal head - hält selbst Armierungstreffern stand
- Exceptionally fast fine drill conveying due to broader spiral form
- Vibration optimised triple-Wendel
- DuraTec-hardening procedure by means of high temperature-soldering and baeming technology
- Certified by the Wall Drill Testing Association (PGM) on the requirements of the German Institute for Building Technology (DIBt.
Scope of delivery
- Ø 5/6/8 x 50/100, Ø 6/8/10/12 x 100/160 mm.















