
Technical specifications
- Angle of tip: 14°
- Product type
Hammer drill bit
- Drill hole Ø
16 mm
- Material
Carbide metal
- Material properties
carbide-tipped
- Material suitability
Concrete
Stone
- Working length
100 mm
- Content
5 pc(s)
- Total length
150 mm
- Tool holder
SDS-Plus
- Shank Ø
10 mm
- Drill features
Twin tip
- Length
150 mm
Documents & Downloads
Datasheet
Datasheet 2611783 Heller Trijet SDS-Plus Hammerbohrer 29853 Carbide metal Hammer drill bit 16 mm Total length 150 mm SDS-Plus 5 pc(s)
User & Safety Instructions
User & Safety Instructions 2611783 Heller Trijet SDS-Plus Hammerbohrer 29853 Carbide metal Hammer drill bit 16 mm Total length 150 mm SDS-Plus 5 pc(s)
Description
The new Trijet Ultimate SDS-plus hammer drill is even faster and more robust than its predecessor. The backward curved, uniform cutting edges, the newly developed cutting geometry with reinforcing protection chamfers, reduced frontal surfaces as well as an optimized spiral lead to an even higher performance, which makes the Trijet our best hammer drill. Thanks to the innovative design, the propulsion in concrete is up to 10% higher and in armouring up to 35% higher than in the old Trijet. Thanks to the solid carbide head, the Trijet also has an extremely long life of up to 1,500 drill holes.
This text is machine translated.
This text is machine translated.
Features
- 16 x 100X150 mm




