
Technical specifications
- Tip angle 140°
- Product type
Hammer drill bit
- Drill hole Ø
18 mm
- Material
Carbide metal
- Material suitability
Concrete
Stone
- Working length
250 mm
- Content
1 pc(s)
- Total length
300 mm
- Tool holder
SDS-Plus
- Shank Ø
10 mm
- Length
300 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2454901 Heller Trijet SDS-Plus Hammerbohrer 29951 Carbide metal Hammer drill bit 18 mm Total length 300 mm SDS-Plus 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2454901 Heller Trijet SDS-Plus Hammerbohrer 29951 Carbide metal Hammer drill bit 18 mm Total length 300 mm SDS-Plus 1 pc(s)
Description
The new Trijet Ultimate SDS-plus hammer drill is even faster and more robust than its predecessor. The backward curved, uniform cutting edges, the newly developed cutting geometry with reinforcing protection chamfers, reduced frontal surfaces as well as an optimized spiral lead to an even higher performance, which makes the Trijet our best hammer drill. Thanks to the innovative design, the propulsion in concrete is up to 10% higher and in armouring up to 35% higher than in the old Trijet. Thanks to the solid carbide head, the Trijet also has an extremely long life of up to 1,500 drill holes.
This text is machine translated.
This text is machine translated.
Features
- 18 x 250X300 mm




