
Technical specifications
- Angle of tip: 14°
- Product type
Hammer drill bit
- Drill hole Ø
6 mm
- Material
Carbide metal
- Material suitability
Concrete
Stone
- Working length
100 mm
- Content
11 pc(s)
- Total length
160 mm
- Tool holder
SDS-Plus
- Shank Ø
10 mm
- Drill features
Twin tip
- Length
160 mm
Documents & Downloads
Datasheet
Datasheet 2611795 Heller Trijet SDS-Plus Hammerbohrer 31009 Carbide metal Hammer drill bit 6 mm Total length 160 mm SDS-Plus 11 pc(s)
User & Safety Instructions
User & Safety Instructions 2611795 Heller Trijet SDS-Plus Hammerbohrer 31009 Carbide metal Hammer drill bit 6 mm Total length 160 mm SDS-Plus 11 pc(s)
Description
The new Trijet Ultimate SDS-plus hammer drill is even faster and more robust than its predecessor. The backward curved, uniform cutting edges, the newly developed cutting geometry with reinforcing protection chamfers, reduced frontal surfaces as well as an optimized spiral lead to an even higher performance, which makes the Trijet our best hammer drill. Thanks to the innovative design, the propulsion in concrete is up to 10% higher and in armouring up to 35% higher than in the old Trijet. Thanks to the solid carbide head, the Trijet also has an extremely long life of up to 1,500 drill holes.
This text is machine translated.
This text is machine translated.
Features
- 6 x 100X160 mm




