
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.34
10
7% = € 0.17
€ 2.17
25
10% = € 0.24
€ 2.10
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.34 / piece)
€ 2.34
plus VAT.
14-day return policy included
Technical specifications
- Product type
Cable tie
- Content
1 pc(s)
- Factory colour
Black
- Cable tie length
127 mm
- Cable tie width
4.60 mm
- Cable tie features
Ball lock
UV-proof
- Gearing
None
- Max. temperature
538 °C
- Min. temperature
-80 °C
- Material
Stainless steel V4A
- Max. bundle diameter
25 mm
- Manufacturer part #
111-00288
- Minimum holding force
540 N
- RoHS-compliant
Yes
- Type
MBT5SFC-SS316/SP-BK
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1994519 HellermannTyton 111-00288 MBT5SFC-SS316/SP-BK Cable tie 127 mm 4.60 mm Black Ball lock, UV-proof 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1994519 HellermannTyton 111-00288 MBT5SFC-SS316/SP-BK Cable tie 127 mm 4.60 mm Black Ball lock, UV-proof 1 pc(s)
Description
MBT metal cable ties, stainless steel SS316 with full polyester coating. For improved installation comfort, especially at low temperature.High holding force combined with the protection of a plastic coating for sensitive bundling. To prevent contact corrosion, metal cable ties are predestined for all areas with high requirements for retaining caft, resistance and fire protection. Stainless steel cable ties with plastic coating are always used when a very high holding force is required in conjunction with corrosion protection. In addition, the coating offers a high installation comfort, especially at low temperatures
This text is machine translated.
This text is machine translated.






