
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.61
10
7% = € 0.27
€ 3.34
25
11% = € 0.38
€ 3.23
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.61 / piece)
€ 3.61
plus VAT.
14-day return policy included
Highlights & Details
Stainless steel cable tie 201x4.6 mm, fully coated, black
Our service for you
Technical specifications
- Product type
Cable tie
- Content
1 pc(s)
- Factory colour
Black
- Cable tie length
201 mm
- Cable tie width
4.60 mm
- Cable tie features
Ball lock
UV-proof
- Gearing
None
- Material
Stainless steel V4A
- Max. bundle diameter
50 mm
- Manufacturer part #
111-00289
- Minimum holding force
540 N
- RoHS-compliant
Yes
- Type
MBT8SFC-SS316/SP-BK
Documents & Downloads
Datasheet
Datasheet 1994326 HellermannTyton 111-00289 MBT8SFC-SS316/SP-BK Cable tie 201 mm 4.60 mm Black Ball lock, UV-proof 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1994326 HellermannTyton 111-00289 MBT8SFC-SS316/SP-BK Cable tie 201 mm 4.60 mm Black Ball lock, UV-proof 1 pc(s)
Description
MBT metal cable tie made of stainless steel SS316 (V4A) with polyester coating. High holding force with undetachable locking head. Plastic coating for sensitive bundling material and to avoid contact corrosion. Easy to loop through the fork-on end of the belt. Coating for improved installation comfort at low temperatures Stainless steel cable ties with plastic coating offer a high installation comfort, especially in outdoor use at low temperatures. The coated products are used wherever the strong holding forces of a metal cable tie are required and at the same time a sensitive bundle requires a gentle attachment
This text is machine translated.
This text is machine translated.





