
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.45
5
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.45 / piece)
€ 5.45
plus VAT.
14-day return policy included
Highlights & Details
Stainless steel cable ties 362 x 12.3 mm, fully coated, black
Our service for you
Technical specifications
- Product type
Cable tie
- Content
1 pc(s)
- Factory colour
Black
- Cable tie length
362 mm
- Cable tie width
12.30 mm
- Cable tie features
Ball lock
UV-proof
- Gearing
None
- Max. temperature
538 °C
- Min. temperature
-80 °C
- Material
Stainless steel V4A
- Max. bundle diameter
102 mm
- Manufacturer part #
111-00299
- Minimum holding force
1620 N
- RoHS-compliant
Yes
- Type
MBT14XHFC-SS316/SP-BK
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1994329 HellermannTyton 111-00299 MBT14XHFC-SS316/SP-BK Cable tie 362 mm 12.30 mm Black Ball lock, UV-proof 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1994329 HellermannTyton 111-00299 MBT14XHFC-SS316/SP-BK Cable tie 362 mm 12.30 mm Black Ball lock, UV-proof 1 pc(s)
Description
MBT metal cable tie made of stainless steel SS316 (V4A) with polyester coating. High holding force with undetachable locking head. Plastic coating for sensitive bundling material and to avoid contact corrosion. Easy to loop through the fork-on end of the belt. Coating for improved installation comfort at low temperatures Stainless steel cable ties with plastic coating offer a high installation comfort, especially in outdoor use at low temperatures. The coated products are used wherever the strong holding forces of a metal cable tie are required and at the same time a sensitive bundle requires a gentle attachment
This text is machine translated.
This text is machine translated.






