
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.93
10
8% = € 0.22
€ 2.71
25
11% = € 0.31
€ 2.62
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.93 / piece)
€ 2.93
plus VAT.
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- Dim
(L x W) 390 x 4.6 mm
- Product type
Cable tie
- Content
1 pc(s)
- Factory colour
Ecru
- Cable tie length
390 mm
- Cable tie width
4.60 mm
- Cable tie features
Heat-resistant
- Gearing
Inside
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
110 mm
- Manufacturer part #
111-00526
- Material (details)
PA46
- Dimensions
(L x W) 390 x 4.6 mm
- Minimum holding force
225 N
- RoHS-compliant
Yes
- Type
T50L-PA46-NA-C1
Documents & Downloads
Datasheet
Datasheet 547843 HellermannTyton 111-00526 T50L-PA46-NA-C1 Cable tie 390 mm 4.60 mm Ecru Heat-resistant 1 pc(s)
User & Safety Instructions
User & Safety Instructions 547843 HellermannTyton 111-00526 T50L-PA46-NA-C1 Cable tie 390 mm 4.60 mm Ecru Heat-resistant 1 pc(s)
Description
Hints
Applications: For bundling and securing cables, leads and hoses.













